Part Details for 0508.500MXP by Littelfuse Inc
Overview of 0508.500MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0508.500MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0551
|
Newark | Cartridge Fuse, Fast Acting, 0.5A, 1Kv, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:1Kv, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:508 Series, Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 0508.500MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$4.3700 / $9.0600 | Buy Now |
DISTI #
F3569-ND
|
DigiKey | FUSE CERM 500MA 1KVAC 1000VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1087 In Stock |
|
$4.2853 / $8.8900 | Buy Now |
DISTI #
576-0508.500MXP
|
Mouser Electronics | Cartridge Fuses FUSE 1000V 3AB FA PB-FREE .500A RoHS: Compliant | 1993 |
|
$4.4900 / $8.2600 | Buy Now |
DISTI #
72244487
|
RS | Fuse, Ceramic, 508 Series, Holder, Fast Blow, 1000VAC/DC, 500mA | Littelfuse 0508.500MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 975 |
|
$8.0900 / $8.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$3.6900 | Buy Now |
DISTI #
0508.500MXP
|
TTI | Cartridge Fuses FUSE 1000V 3AB FA PB-FREE .500A RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Bulk |
Americas - 516 In Stock |
|
$4.2900 / $7.9600 | Buy Now |
DISTI #
1847424
|
element14 Asia-Pacific | CARTRIDGE FUSE, FAST ACTING, 0.5A, 1KV RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$5.5601 / $8.0721 | Buy Now |
DISTI #
1847424
|
Farnell | CARTRIDGE FUSE, FAST ACTING, 0.5A, 1KV RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 5 Days Container: Each | 1 |
|
$4.5878 / $9.5141 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 500MA 1000VAC/VDC 3AB | 0 |
|
$8.3805 / $9.2186 | RFQ |
Part Details for 0508.500MXP
0508.500MXP CAD Models
0508.500MXP Part Data Attributes
|
0508.500MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0508.500MXP
Littelfuse Inc
Electric Fuse, 0.5A, 1000VAC, 1000VDC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0508.500MXP
This table gives cross-reference parts and alternative options found for 0508.500MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0508.500MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0508.500MXEP | Electric Fuse, 0.5A, 1000VAC, 1000VDC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0508.500MXP vs 0508.500MXEP |