Part Details for 05083C102MAT2W by Kyocera AVX Components
Overview of 05083C102MAT2W by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05083C102MAT2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J2475
|
Newark | Capacitor Ceramic 1000Pf, 25V, X7R, 20%, 0508, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:0508 [1220 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 05083C102MAT2W RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.2860 | Buy Now |
DISTI #
05083C102MAT2W-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0508 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2762 | Buy Now |
DISTI #
05083C102MAT2W
|
Avnet Americas | 0508,X7R,.001UF,20%,25V,TR, - Tape and Reel (Alt: 05083C102MAT2W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2394 | Buy Now |
DISTI #
581-05083C102MAT2W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0508 20% Tol RoHS: Compliant | 0 |
|
$0.2460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2500 | Buy Now |