Part Details for 05083C103MAT2S by Kyocera AVX Components
Overview of 05083C103MAT2S by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05083C103MAT2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2859
|
Newark | Capacitor Ceramic 0.01Uf, 25V, X7R, 20%, 0508, Capacitance:0.01µf, Capacitance Tolerance:± 20%, Capacitor Case Style:0508 [1220 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 05083C103MAT2S RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 / $0.2940 | Buy Now |
DISTI #
478-KGL21PR71E103MTTR-ND
|
DigiKey | CAP CER SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2833 | Buy Now |
DISTI #
KGL21PR71E103MT
|
Avnet Americas | Cap Ceramic 0.01uF 25V X7R 20% SMD 0508 125°C Embossed T/R - Tape and Reel (Alt: KGL21PR71E103MT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2455 | Buy Now |
DISTI #
581-05083C103MAT2S
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL21PR71E103MT NEW GLOBAL PN 25V .01uF A 581-KGL21PR71E103MT RoHS: Compliant | 0 |
|
$0.2520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
Part Details for 05083C103MAT2S
05083C103MAT2S CAD Models
05083C103MAT2S Part Data Attributes
|
05083C103MAT2S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
05083C103MAT2S
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 05083C103MAT2S
This table gives cross-reference parts and alternative options found for 05083C103MAT2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05083C103MAT2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU173C103MA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | 05083C103MAT2S vs AU173C103MA74A |
LD173C103MAB2S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05083C103MAT2S vs LD173C103MAB2S |
AU173C103MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | 05083C103MAT2S vs AU173C103MAG9A |
W2L13C103MAT3S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 05083C103MAT2S vs W2L13C103MAT3S |
05083C103M4T4S | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 05083C103MAT2S vs 05083C103M4T4S |
L2L13C103MAB1S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05083C103MAT2S vs L2L13C103MAB1S |
AU173C103MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | 05083C103MAT2S vs AU173C103MAG2A |
AU173C103MA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | 05083C103MAT2S vs AU173C103MA79A |
05083C103MAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 05083C103MAT2S vs 05083C103MAT2A |
AU173C103MAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | 05083C103MAT2S vs AU173C103MAG4A |