Part Details for 05083C104KA16A by Kyocera AVX Components
Overview of 05083C104KA16A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05083C104KA16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05083C104KA16A-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0508 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05083C104KA16A
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 10% SMD 0508 125°C Waffle Pack - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: 05083C104KA16A) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
05083C104KA16A
|
Avnet Americas | Cap Ceramic 0.1uF 25V X7R 10% SMD 0508 125°C Waffle Pack - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: 05083C104KA16A) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |