There are no models available for this part yet.
Overview of 05085C103MAT2V by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 05085C103MAT2V by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J2541
|
Newark | Capacitor Ceramic 0.01Uf, 50V, X7R, 20%, 0508, Capacitance:0.01µf, Capacitance Tolerance:± 20%, Capacitor Case Style:0508 [1220 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 05085C103MAT2V RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.2960 | Buy Now | |
DISTI #
478-KGL21YR71H103MTTR-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0508 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2833 | Buy Now | |
DISTI #
KGL21YR71H103MT
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 20% SMD 0508 125°C Embossed T/R - Tape and Reel (Alt: KGL21YR71H103MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGL21YR71H103MT
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 20% SMD 0508 125°C Embossed T/R - Tape and Reel (Alt: KGL21YR71H103MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2455 | Buy Now | |
DISTI #
581-05085C103MAT2V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL21YR71H103MT NEW GLOBAL PN 50V .01uF A 581-KGL21YR71H103MT RoHS: Compliant | 0 |
|
$0.2570 / $0.2630 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now | ||
DISTI #
05085C103MAT2V
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL21YR71H103MT NEW GLOBAL PN 50V .01uF A 581-KGL21YR71H103MT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for 05085C103MAT2V by Kyocera AVX Components
Part Data Attributes for 05085C103MAT2V by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0508
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.76 mm
|
JESD-609 Code
|
e3
|
Length
|
1.27 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED/PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0508
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for 05085C103MAT2V
This table gives cross-reference parts and alternative options found for 05085C103MAT2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05085C103MAT2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU175C103MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | 05085C103MAT2V vs AU175C103MAG9A |
05085C103M4T4V | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 05085C103MAT2V vs 05085C103M4T4V |
KGL21YR71H103MT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05085C103MAT2V vs KGL21YR71H103MT |
0508B103M500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05085C103MAT2V vs 0508B103M500CT |
05085C103MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 05085C103MAT2V vs 05085C103MAT4A |
AU175C103MA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | 05085C103MAT2V vs AU175C103MA72A |
LD175C103MAB4V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05085C103MAT2V vs LD175C103MAB4V |
AU175C103MA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0508, | Kyocera AVX Components | 05085C103MAT2V vs AU175C103MA74A |
0508B103M500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05085C103MAT2V vs 0508B103M500CB |
0508B103M500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05085C103MAT2V vs 0508B103M500ST |