Part Details for 05085C333MAT2A by Kyocera AVX Components
Overview of 05085C333MAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05085C333MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J2553
|
Newark | Capacitor Ceramic 0.033Uf 50V, X7R, 20%, 0508, Capacitance:0.033µf, Capacitance Tolerance:± 20%, Capacitor Case Style:0508 [1220 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 05085C333MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.3160 | Buy Now |
DISTI #
05085C333MAT2A
|
Avnet Americas | Cap Ceramic 0.033uF 50V X7R 20% SMD 0508 125°C Embossed T/R - Tape and Reel (Alt: 05085C333MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2639 | Buy Now |
DISTI #
581-05085C333MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uFpF 20% RoHS: Compliant | 0 |
|
$0.2870 / $0.3040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2760 | Buy Now |
Part Details for 05085C333MAT2A
05085C333MAT2A CAD Models
05085C333MAT2A Part Data Attributes
|
05085C333MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
05085C333MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 05085C333MAT2A
This table gives cross-reference parts and alternative options found for 05085C333MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05085C333MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05085C333M4T2V | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 05085C333MAT2A vs 05085C333M4T2V |
AU175C333MA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05085C333MAT2A vs AU175C333MA74A |
0508B333M500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05085C333MAT2A vs 0508B333M500SB |
0508B333M500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05085C333MAT2A vs 0508B333M500CB |
0508B333M500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05085C333MAT2A vs 0508B333M500S |
AU175C333MA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05085C333MAT2A vs AU175C333MA72A |
0508B333M500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05085C333MAT2A vs 0508B333M500C |
0508B333M500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0508, CHIP | Fenghua (HK) Electronics Ltd | 05085C333MAT2A vs 0508B333M500ST |
AU175C333MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0508, CHIP | Kyocera AVX Components | 05085C333MAT2A vs AU175C333MAG2A |
05085C333MAT2V | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 05085C333MAT2A vs 05085C333MAT2V |