Part Details for 0508YD104KAT2W by Kyocera AVX Components
Overview of 0508YD104KAT2W by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0508YD104KAT2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0508YD104KAT2W-ND
|
DigiKey | CAP CER 0.1UF 16V X5R 0508 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2974 | Buy Now |
DISTI #
0508YD104KAT2W
|
Avnet Americas | Cap Ceramic 0.1uF 16V X5R 10% SMD 0508 85?C Embossed T/R - Tape and Reel (Alt: 0508YD104KAT2W) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2289 | Buy Now |
DISTI #
581-0508YD104KAT2W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X5R 0508 10 % Tol RoHS: Compliant | 0 |
|
$0.2700 / $0.2760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |