Part Details for 0508ZD105MAT2A by Kyocera AVX Components
Overview of 0508ZD105MAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0508ZD105MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J2459
|
Newark | Capacitor Ceramic, 1Uf, 10V, X5R, 20%, 0508, Capacitance:1µf, Voltage(Dc):10V, Capacitor Case/Package:0508 [1220 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.25Mm Rohs Compliant: Yes |Kyocera Avx 0508ZD105MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5760 / $0.5920 | Buy Now |
DISTI #
0508ZD105MAT2A-ND
|
DigiKey | CAP CER 1UF 10V X5R 0508 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5701 | Buy Now |
DISTI #
0508ZD105MAT2A
|
Avnet Americas | Cap Ceramic 1uF 10V X5R 20% SMD 0508 85?C Embossed T/R - Tape and Reel (Alt: 0508ZD105MAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4662 | Buy Now |
DISTI #
581-0508ZD105MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0508 20% Tol A 581-0508ZD105MAT4A RoHS: Compliant | 0 |
|
$0.5460 / $0.5580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5260 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
|
Quest Components | 9600 |
|
$0.6312 / $2.1040 | Buy Now |
Part Details for 0508ZD105MAT2A
0508ZD105MAT2A CAD Models
0508ZD105MAT2A Part Data Attributes
|
0508ZD105MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0508ZD105MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0508, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0508 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for 0508ZD105MAT2A
This table gives cross-reference parts and alternative options found for 0508ZD105MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0508ZD105MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2L1ZD105MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0508ZD105MAT2A vs W2L1ZD105MAT3A |
W2L1ZD105MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0508, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 0508ZD105MAT2A vs W2L1ZD105MAT1A |