Part Details for 050909-0001 by ITT Interconnect Solutions
Overview of 050909-0001 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 050909-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITTDEMA-9P
|
Heilind Electronics | D-SUB STANDARD CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port |
465 In Stock |
|
$24.2100 / $50.5200 | Buy Now |
DISTI #
DEMA9P
|
TTI | D-Sub Standard Connectors DSUB 9 M CRIMP G ZINC Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.6300 / $21.9100 | Buy Now |
DISTI #
ITTDEMA-9P
|
Interstate Connecting Components | D-SUB STANDARD CONNECTORS | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port |
465 In Stock |
|
$24.2100 / $50.5200 | Buy Now |
Part Details for 050909-0001
050909-0001 CAD Models
050909-0001 Part Data Attributes
|
050909-0001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
050909-0001
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |