There are no models available for this part yet.
Overview of 050911-0002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 050911-0002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
050911-0002
|
Avnet Americas | Conn D-Subminiature SKT 25 POS Crimp ST Cable mount 25 Terminal 1 Port - Bulk (Alt: 050911-0002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1125 / $95.1455 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS Crimp ST Thru-Hole 25 Terminal 1 Port |
152 In Stock |
|
$31.5800 / $42.8600 | Buy Now | ||
DISTI #
DBMA25S
|
TTI | D-Sub Standard Connectors DSUB 25 F CRIMP G ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2692 In Stock |
|
$22.6700 / $29.9500 | Buy Now | |
DISTI #
050911-0002
|
Avnet Abacus | (Alt: 050911-0002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn D-Subminiature SKT 25 POS Crimp ST Thru-Hole 25 Terminal 1 Port |
152 In Stock |
|
$31.5800 / $42.8600 | Buy Now |
CAD Models for 050911-0002 by ITT Interconnect Solutions
Part Data Attributes for 050911-0002 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
COMPATIBLE CONTACTS: 031-1007-000; 031-1007-001; 031-1007-004, PANEL MOUNTABLE
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.345 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
RG-178/U
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
28 AWG
|