There are no models available for this part yet.
Overview of 050913-0194 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010194AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
51940-194LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP Vertical Receptacle. |
Price & Stock for 050913-0194 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port |
38 In Stock |
|
$59.4600 / $85.0800 | Buy Now | ||
DISTI #
DDMA78P
|
TTI | Circular MIL Spec Connector DSUB 78 M HD CRIMP G ZINC Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$60.3900 / $61.6000 | Buy Now | |
DISTI #
050913-0194
|
Avnet Abacus | (Alt: 050913-0194) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn High Density D-Sub M 78 POS Crimp ST Cable Mount 78 Terminal 1 Port |
38 In Stock |
|
$59.4600 / $85.0800 | Buy Now |
CAD Models for 050913-0194 by ITT Interconnect Solutions
Part Data Attributes for 050913-0194 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
COMPATIBLE CONTACTS: 030-2259-000; 030-1975-009; 030-1975-010
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.384 inch
|
Body Length
|
2.635 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-178/U
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
MACH OR LOOSE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
78
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|