Part Details for 05091630 by Perle
Overview of 05091630 by Perle
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05091630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5577-05091630-ND
|
DigiKey | SR-1000-SFP-XT MEDIA CONVERTER Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
97 In Stock |
|
$444.0000 | Buy Now |
DISTI #
3833-05091630-ND
|
DigiKey | SR-1000-SFP-XT - GIGABIT INDUSTR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$464.0000 | Buy Now |
|
NAC | SR-1000-SFP-XT MEDIA CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | SR-1000-SFP-XT MEDIA CONVERTER 1000BASE-T -40C TO 75C SFP SLOT | 0 |
|
$439.9800 | Buy Now |