Part Details for 051-0137-303 by Dialight
Overview of 051-0137-303 by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 051-0137-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M6678
|
Newark | Large Panel Indicator Rohs Compliant: Yes |Dialight 051-0137-303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$22.0400 / $23.3700 | Buy Now |
DISTI #
2266-051-0137-303-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$16.3500 / $19.7000 | Buy Now |
DISTI #
645-051-0137-303
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - Clear |
47 Partner Stock |
|
$16.0100 / $26.5400 | Buy Now |
DISTI #
36330706
|
Verical | Cap Optical Lenses for Panel Mount Indicator Min Qty: 4 Package Multiple: 1 | Americas - 47 |
|
$15.3300 / $18.4700 | Buy Now |
DISTI #
051-0137-303
|
TTI | Lamp Lenses LARGE PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 051-0137-303
|
PEI Genesis | LARGE PANEL INDICATOR | 47 |
|
Buy Now | |
DISTI #
000000000000304239
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - Clear |
47 Partner Stock |
|
$16.0100 / $26.5400 | Buy Now |
Part Details for 051-0137-303
051-0137-303 CAD Models
051-0137-303 Part Data Attributes:
|
051-0137-303
Dialight
Buy Now
Datasheet
|
Compare Parts:
051-0137-303
Dialight
Single Color LED, White, Clear
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |