Part Details for 051-0433-300 by Dialight
Overview of 051-0433-300 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-334MB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-332M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for 051-0433-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1087
|
Newark | Large Panel Ind. Rohs Compliant: No |Dialight 051-0433-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$40.9300 / $43.2600 | Buy Now |
DISTI #
2266-051-0433-300-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$32.8200 / $43.4400 | Buy Now |
DISTI #
645-051-0433-300
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Cap Optical Lenses for Panel Mount Indicator |
41 Partner Stock |
|
$35.6100 / $74.5800 | Buy Now |
DISTI #
000000000000304262
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900061008
|
Chip1Stop | Large Panel Indicator, INCAND Double Contact Bayonet RoHS: Not Compliant | 41 |
|
$38.5000 / $51.2000 | Buy Now |
|
Master Electronics | Cap Optical Lenses for Panel Mount Indicator |
41 Partner Stock |
|
$35.6100 / $74.5800 | Buy Now |