Part Details for 0510350900 by Molex
Overview of 0510350900 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0510350900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20264-ND
|
DigiKey | CONN BOARD-IN HSG 9POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
51662 In Stock |
|
$0.2343 / $0.5000 | Buy Now |
DISTI #
0510350900
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0510350900) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2893 | Buy Now |
DISTI #
MOL51035-0900
|
Heilind Electronics | 9CKT BOARD-IN CONN HOUS | Americas - 0 in Stock |
|
$0.2277 / $0.2425 | Buy Now |
DISTI #
0510350900
|
Avnet Americas | Conn Housing RCP 9 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0510350900) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2893 | Buy Now |
Part Details for 0510350900
0510350900 CAD Models
0510350900 Part Data Attributes:
|
0510350900
Molex
Buy Now
Datasheet
|
Compare Parts:
0510350900
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for 0510350900
This table gives cross-reference parts and alternative options found for 0510350900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510350900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-44-1409 | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, | Molex | 0510350900 vs 14-44-1409 |
ZMR-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0510350900 vs ZMR-09 |