Part Details for 0510NS14DAC by Stetron International Inc
Overview of 0510NS14DAC by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0510NS14DAC
0510NS14DAC CAD Models
0510NS14DAC Part Data Attributes
|
0510NS14DAC
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0510NS14DAC
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 315 V | |
Energy Absorbing Capacity-Max | 190 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 410 V |
Alternate Parts for 0510NS14DAC
This table gives cross-reference parts and alternative options found for 0510NS14DAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0510NS14DAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVHED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0510NS14DAC vs ERZVHED511 |
ERZVGED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0510NS14DAC vs ERZVGED511 |
0510NS14DTOK | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | 0510NS14DAC vs 0510NS14DTOK |
ERZV14D511CS | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0510NS14DAC vs ERZV14D511CS |
Z15D511 | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | SEMITEC Corporation | 0510NS14DAC vs Z15D511 |
0510NS14DAFB | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | 0510NS14DAC vs 0510NS14DAFB |
ERZV14V511CS | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0510NS14DAC vs ERZV14V511CS |
ERZVDED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0510NS14DAC vs ERZVDED511 |
ERZVEED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 0510NS14DAC vs ERZVEED511 |
0510NS14DT | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | 0510NS14DAC vs 0510NS14DT |