Part Details for 051520-0024 by ITT Interconnect Solutions
Overview of 051520-0024 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051520-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM15PM
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.84mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn D-Subminiature M 15 POS 1.37mm Solder ST 15 Terminal 1 Port |
153 In Stock |
|
$24.1400 / $36.8000 | Buy Now |
DISTI #
DAMM15PM
|
TTI | Circular MIL Spec Connector DSUB 15M PCB STR G50 ZINC Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.4600 | Buy Now |
DISTI #
DAMM15PM
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.84mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DAMM15PM
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.84mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn D-Subminiature M 15 POS 1.37mm Solder ST 15 Terminal 1 Port |
153 In Stock |
|
$24.1400 / $36.8000 | Buy Now |
Part Details for 051520-0024
051520-0024 CAD Models
051520-0024 Part Data Attributes
|
051520-0024
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
051520-0024
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |