Part Details for 051521-0027 by ITT Interconnect Solutions
Overview of 051521-0027 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051521-0027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port |
125 In Stock |
|
$27.4200 / $37.1200 | Buy Now |
DISTI #
DAMM15SD
|
TTI | Circular MIL Spec Connector DSUB 15F PCB RA G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 94 In Stock |
|
$28.7700 / $42.5200 | Buy Now |
DISTI #
051521-0027
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port (Alt: 051521-0027) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port |
125 In Stock |
|
$27.4200 / $37.1200 | Buy Now |
Part Details for 051521-0027
051521-0027 CAD Models
051521-0027 Part Data Attributes
|
051521-0027
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
051521-0027
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |