Part Details for 051522-0044 by ITT Interconnect Solutions
Overview of 051522-0044 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051522-0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port |
234 In Stock |
|
$23.6000 / $43.6900 | Buy Now |
DISTI #
71283089
|
Verical | 051522-0044 Min Qty: 2 Package Multiple: 1 | Americas - 227 |
|
$47.7389 / $64.1405 | Buy Now |
DISTI #
DBMM25PZ
|
TTI | Circular MIL Spec Connector DSUB 25M PCB STR G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 117 In Stock |
|
$24.5600 / $37.9800 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port |
234 In Stock |
|
$23.6000 / $43.6900 | Buy Now |
Part Details for 051522-0044
051522-0044 CAD Models
051522-0044 Part Data Attributes
|
051522-0044
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
051522-0044
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |