Part Details for 051523-0116 by ITT Interconnect Solutions
Overview of 051523-0116 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0116LD | Coilcraft Inc | General Purpose Inductor, 5.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 051523-0116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8528
|
Newark | D-Subminiature Offering Mixed Layout |Itt Cannon 051523-0116 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 387 |
|
$21.9900 / $25.5800 | Buy Now |
DISTI #
051523-0116
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port - Bulk (Alt: 051523-0116) RoHS: Compliant Min Qty: 168 Package Multiple: 56 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1625 / $27.1765 | Buy Now |
|
Onlinecomponents.com |
387 Partner Stock |
|
$18.6000 / $40.7700 | Buy Now | |
DISTI #
62300421
|
Verical | Conn D-Sub F 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 387 |
|
$15.2900 / $16.5100 | Buy Now |
DISTI #
0515230116-ITT
|
TME | 051523-0116 Min Qty: 3 | 387 |
|
$17.0603 / $20.4817 | Buy Now |
DISTI #
C1S138502671447
|
Chip1Stop | Connector D-Subminiature | 387 |
|
$17.2000 / $19.9000 | Buy Now |
|
Master Electronics |
387 Partner Stock |
|
$18.6000 / $40.7700 | Buy Now |
Part Details for 051523-0116
051523-0116 CAD Models
051523-0116 Part Data Attributes
|
051523-0116
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
051523-0116
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C3 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |