Part Details for 051526-0000 by ITT Interconnect Solutions
Overview of 051526-0000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051526-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
051526-0000
|
Avnet Americas | DSUB,50,PLG,SLDR,CHROMATE/CAD,W/O HDW - Bulk (Alt: 051526-0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 184 |
|
RFQ | |
DISTI #
DDMM50P
|
Avnet Americas | Conn D Subminiature PIN 50 POS D Shell Size Solder Pot ST Panel Mount - Bulk (Alt: DDMM50P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 14 |
|
$13.9763 | Buy Now |
|
Onlinecomponents.com | High reliable D-Sub Connectors |
171 In Stock |
|
$30.9600 / $40.0800 | Buy Now |
DISTI #
DDMM50P
|
TTI | Circular MIL Spec Connector DSUB 50M SOD G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$32.2100 / $46.2300 | Buy Now |
DISTI #
DDMM50P
|
Avnet Americas | Conn D Subminiature PIN 50 POS D Shell Size Solder Pot ST Panel Mount - Bulk (Alt: DDMM50P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 14 |
|
$13.9763 | Buy Now |
DISTI #
051526-0000
|
Avnet Americas | DSUB,50,PLG,SLDR,CHROMATE/CAD,W/O HDW - Bulk (Alt: 051526-0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 184 |
|
RFQ | |
DISTI #
DDMM50P
|
Avnet Americas | Conn D Subminiature PIN 50 POS D Shell Size Solder Pot ST Panel Mount - Bulk (Alt: DDMM50P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 14 |
|
$13.9763 | Buy Now |
DISTI #
051526-0000
|
Avnet Americas | DSUB,50,PLG,SLDR,CHROMATE/CAD,W/O HDW - Bulk (Alt: 051526-0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 184 |
|
RFQ | |
DISTI #
051526-0000
|
Avnet Abacus | Conn D Subminiature PIN 50 POS D Shell Size Solder Pot ST Panel Mount (Alt: 051526-0000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High reliable D-Sub Connectors |
171 In Stock |
|
$30.9600 / $40.0800 | Buy Now |
Part Details for 051526-0000
051526-0000 CAD Models
051526-0000 Part Data Attributes
|
051526-0000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
051526-0000
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |