Part Details for 051528-0000 by ITT Interconnect Solutions
Overview of 051528-0000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051528-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port |
355 In Stock 2000 On Order |
|
$8.8400 / $10.2800 | Buy Now |
DISTI #
DEMM9P
|
TTI | D-Sub Standard Connectors DSUB 9M SOD G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1411 In Stock |
|
$9.2000 / $21.4500 | Buy Now |
DISTI #
051528-0000
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port (Alt: 051528-0000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port |
355 In Stock 2000 On Order |
|
$8.8400 / $10.2800 | Buy Now |
Part Details for 051528-0000
051528-0000 CAD Models
051528-0000 Part Data Attributes
|
051528-0000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
051528-0000
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |