Part Details for 051536-0026 by ITT Interconnect Solutions
Overview of 051536-0026 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS0026CJ-8 | Rochester Electronics LLC | Low Skew Clock Driver, 0 True Output(s), 1 Inverted Output(s), CMOS, CDIP8, CERAMIC, DIP-8 | |
DS0026CH | Rochester Electronics LLC | DS0026 - Low Skew Clock Driver, CMOS | |
DS0026H/883 | Rochester Electronics LLC | DS0026 - CLOCK DRIVER, MOS - Dual marked (7800802GA) |
Price & Stock for 051536-0026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$67.3400 / $179.7100 | Buy Now | |
DISTI #
DDMAMY50P
|
TTI | Circular MIL Spec Connector DSUB 50 M CRIMP D FLO G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 538 In Stock |
|
$40.0900 | Buy Now |
DISTI #
051536-0026
|
Avnet Abacus | Conn D-Subminiature PIN 50 POS Crimp ST Cable Mount 50 Terminal 1 Port (Alt: 051536-0026) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$67.3400 / $179.7100 | Buy Now |
Part Details for 051536-0026
051536-0026 CAD Models
051536-0026 Part Data Attributes
|
051536-0026
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
051536-0026
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT MOUNT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |