-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0522071085 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
900-0522071085CT-ND
|
DigiKey | CONN FFC FPC TOP 10POS 1MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5778 In Stock |
|
$0.7834 / $1.5000 | Buy Now |
|
DISTI #
0522071085
|
Avnet Americas | FFC / FPC Board Connector, Natural, 1 mm, 10 Contacts, Receptacle, Easy-On 52207 Series - Tape and Reel (Alt: 0522071085) COO: Japan RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7207 / $0.8420 | Buy Now |
|
DISTI #
MOL52207-1085
|
Heilind Electronics | 1.0 FPC ZIF FOR SMT EMBSTP PK 10CKT | Americas - 0 in Stock |
|
$0.6880 / $0.8186 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 83 |
|
$1.1250 / $1.8000 | Buy Now |
|
DISTI #
52207-1085
|
TTI | FFC & FPC Connectors RA SMT ZIF TOP 10P FFC/FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.7260 / $0.7430 | Buy Now |
|
DISTI #
000000000001161484
|
Sager | FFC & FPC Connectors 1.00MM REC 10P RA SMT TOP Min Qty: 6000 | 0 |
|
$0.7985 | Buy Now |
|
DISTI #
0522071085
|
Avnet Asia | FFC / FPC Board Connector, Natural, 1 mm, 10 Contacts, Receptacle, Easy-On 52207 Series (Alt: 0522071085) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
0522071085
Molex
Buy Now
Datasheet
|
Compare Parts:
0522071085
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Board Mounting Option | Fitting Nail | |
| Body Breadth | 0.106 Inch | |
| Body Depth | 0.299 Inch | |
| Body Length | 0.642 Inch | |
| Connector Type | Ffc/Fpc Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin/Bismuth (Sn/Bi) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 700vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | Zif N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e6 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.039 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 39u Inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul, Csa | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | Zif N |
This table gives cross-reference parts and alternative options found for 0522071085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0522071085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 52207-1033 | Molex | $0.9804 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS COMPLIANT | 0522071085 vs 52207-1033 |
| 52207-1085 | Molex | $1.3652 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE | 0522071085 vs 52207-1085 |
| 52207-1090 | Molex | Check for Price | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Fcc Retnn Dvc, | 0522071085 vs 52207-1090 |
| 0522071033 | Molex | Check for Price | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle, ROHS AND REACH COMPLIANT | 0522071085 vs 0522071033 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
Yes, the 0522071085 connector is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The operating temperature range for the 0522071085 connector is -40°C to 105°C (-40°F to 221°F).
Yes, the 0522071085 connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
No, the 0522071085 connector is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.