-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19005-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
110099 In Stock |
|
$0.1117 / $0.3000 | Buy Now |
DISTI #
0532530370
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530370) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 12656 |
|
RFQ | |
DISTI #
MOL53253-0370
|
Heilind Electronics | NEW 2.0 WTB WAFER ASSY STR 3C T | Americas - 2564 in Stock |
|
$0.1122 / $0.1419 | Buy Now |
DISTI #
53253-0370
|
TTI | Headers & Wire Housings 3CKT WTB VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 8650 In Stock |
|
$0.1010 / $0.1450 | Buy Now |
DISTI #
0532530370
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530370) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 12656 |
|
RFQ | |
DISTI #
0532530370
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0532530370) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 12656 |
|
RFQ | |
DISTI #
MOL53253-0370
|
Interstate Connecting Components | NEW 2.0 WTB WAFER ASSY STR 3C T | 598 |
|
$0.1122 / $0.1419 | Buy Now |
DISTI #
0532530370
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Tray (Alt: 0532530370) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 6 Days | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0532530370
Molex
Buy Now
Datasheet
|
Compare Parts:
0532530370
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.144 inch | |
Body Depth | 0.217 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0532530370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532530370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53253-0314 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0532530370 vs 53253-0314 |
53253-0350 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, LEAD FREE | Molex | 0532530370 vs 53253-0350 |
53253-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle, | Molex | 0532530370 vs 53253-0310 |
53253-0319 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0532530370 vs 53253-0319 |
53253-0318 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 0532530370 vs 53253-0318 |