Part Details for 053512-0079 by ITT Interconnect Solutions
Overview of 053512-0079 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150535-120HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE | |
HAF2007-90L-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
HAF2007-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET |
Price & Stock for 053512-0079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8540
|
Newark | Connectors, D-Sub Connectors |Itt Cannon 053512-0079 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$3.1600 / $3.4600 | Buy Now |
DISTI #
2266-053512-0079-ND
|
DigiKey | D-SUBMINIATURE OFFERING MIXED Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$1.8800 / $2.6800 | Buy Now |
|
Onlinecomponents.com |
194 Partner Stock |
|
$1.8300 / $5.9400 | Buy Now | |
DISTI #
64936272
|
Verical | Conn D-Sub SKT 3 POS Crimp ST Panel Mount 1 Port RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 | Americas - 194 |
|
$2.2000 / $2.3800 | Buy Now |
DISTI #
0535120079-ITT
|
TME | 053512-0079 Min Qty: 15 | 194 |
|
$2.7298 / $2.9464 | Buy Now |
DISTI #
C1S138503007995
|
Chip1Stop | Unclassified RoHS: Not Compliant | 194 |
|
$2.8600 / $3.0900 | Buy Now |
|
Master Electronics |
194 Partner Stock |
|
$1.8300 / $5.9400 | Buy Now |