Part Details for 053512-1207 by ITT Interconnect Solutions
Overview of 053512-1207 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150535-120HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE | |
ADG1207YRUZ | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu | |
ADG1207YCPZ-REEL7 | Analog Devices | Low Cap ±15V Dual 8:1 iCmos Mu |
Price & Stock for 053512-1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$23.0400 / $48.2600 | Buy Now | |
|
Master Electronics | 0 |
|
$23.0400 / $48.2600 | Buy Now |
Part Details for 053512-1207
053512-1207 CAD Models
053512-1207 Part Data Attributes
|
053512-1207
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053512-1207
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |