Part Details for 053512-1317 by ITT Interconnect Solutions
Overview of 053512-1317 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7314-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7616-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7318-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 053512-1317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$24.9000 / $52.1600 | Buy Now | |
|
Master Electronics | 0 |
|
$24.9000 / $52.1600 | Buy Now |
Part Details for 053512-1317
053512-1317 CAD Models
053512-1317 Part Data Attributes
|
053512-1317
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053512-1317
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Resistance | 7.5 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A |