Part Details for 053512-1419 by ITT Interconnect Solutions
Overview of 053512-1419 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150535-120HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE | |
ADG1419BRMZ | Analog Devices | 2.5ohm Max Ron ±15V/+12V/+5V i | |
LTC1419CG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ |
Price & Stock for 053512-1419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
240 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S138504319587
|
Chip1Stop | Unclassified | 240 |
|
$6.8000 / $7.2600 | Buy Now |