There are no models available for this part yet.
Overview of 053512-1462 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150535-120HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE |
Price & Stock for 053512-1462 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4100 / $15.1800 | Buy Now | ||
DISTI #
DAM15PK87
|
TTI | D-Sub Standard Connectors DSUB 15M SOD GF TIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 202 In Stock |
|
$9.3300 / $12.2700 | Buy Now | |
DISTI #
053512-1462
|
Avnet Abacus | (Alt: 053512-1462) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.4100 / $15.1800 | Buy Now |
CAD Models for 053512-1462 by ITT Interconnect Solutions
Part Data Attributes for 053512-1462 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
1.539 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-178/U
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYESTER
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
20 AWG
|