Part Details for 053512-1503 by ITT Interconnect Solutions
Overview of 053512-1503 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150535-120HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE |
Price & Stock for 053512-1503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.9400 / $189.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$64.9400 / $189.4000 | Buy Now |
Part Details for 053512-1503
053512-1503 CAD Models
053512-1503 Part Data Attributes
|
053512-1503
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053512-1503
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1014; 110238-1013; D130356-1; D130356; D130356-3, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |