Part Details for 053512-1607 by ITT Interconnect Solutions
Overview of 053512-1607 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150535-120HLF | Amphenol Communications Solutions | 2.0MM WIRE TO BOARD RECEPTACLE | |
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 053512-1607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.0000 / $106.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.0000 / $106.1600 | Buy Now |