Part Details for 053513-0023 by ITT Interconnect Solutions
Overview of 053513-0023 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053513-0023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6946
|
Newark | Connector |Itt Cannon 053513-0023 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0900 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port |
155 In Stock |
|
$14.0900 / $21.5800 | Buy Now |
DISTI #
DBM25S
|
TTI | D-Sub Standard Connectors DSUB 25 F SOD G ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$14.2600 / $26.8900 | Buy Now |
DISTI #
053513-0023
|
Avnet Abacus | Conn D-Subminiature SKT 25 POS 2.8mm Solder Cup ST Panel Mount 25 Terminal 1 Port (Alt: 053513-0023) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port |
155 In Stock |
|
$14.0900 / $21.5800 | Buy Now |
Part Details for 053513-0023
053513-0023 CAD Models
053513-0023 Part Data Attributes
|
053513-0023
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053513-0023
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | MIL;UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |