Part Details for 053513-1250 by ITT Interconnect Solutions
Overview of 053513-1250 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 053513-1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$38.1400 / $60.5000 | Buy Now | |
DISTI #
DBM25PD
|
TTI | Circular MIL Spec Connector DSUB 25 M PCB R/A G ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$31.9300 / $37.0500 | Buy Now |
DISTI #
053513-1250
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port (Alt: 053513-1250) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$38.1400 / $60.5000 | Buy Now |
Part Details for 053513-1250
053513-1250 CAD Models
053513-1250 Part Data Attributes
|
053513-1250
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053513-1250
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A |