There are no models available for this part yet.
Overview of 053514-2352 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPR6235-253LMLC | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 053514-2352 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.5700 / $168.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$60.5700 / $168.5100 | Buy Now |