Part Details for 053515-0014 by ITT Interconnect Solutions
Overview of 053515-0014 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for 053515-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS Solder Pot ST Cable Mount 50 Terminal 1 Port |
25 In Stock |
|
$22.3300 / $34.0600 | Buy Now |
DISTI #
DDM50P
|
TTI | Circular MIL Spec Connector DSUB 50M SOD GF ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 280 In Stock |
|
$19.9400 / $21.5800 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 50 POS Solder Pot ST Cable Mount 50 Terminal 1 Port |
25 In Stock |
|
$22.3300 / $34.0600 | Buy Now |
Part Details for 053515-0014
053515-0014 CAD Models
053515-0014 Part Data Attributes
|
053515-0014
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053515-0014
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178/U | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |