There are no models available for this part yet.
Overview of 053515-1111 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Price & Stock for 053515-1111 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn D-Subminiature SKT 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port | 0 |
|
$34.8600 / $95.4700 | Buy Now | ||
DISTI #
DDMY50S
|
TTI | Circular MIL Spec Connector DSUB 50F SOD Y GF ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 378 In Stock |
|
$28.7700 / $34.4000 | Buy Now | |
DISTI #
053515-1111
|
Avnet Abacus | Conn D-Subminiature SKT 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port (Alt: 053515-1111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn D-Subminiature SKT 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port | 0 |
|
$34.8600 / $95.4700 | Buy Now |
CAD Models for 053515-1111 by ITT Interconnect Solutions
Part Data Attributes for 053515-1111 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.186 inch
|
Body Length
|
2.635 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
RG-178/U
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
GREEN
|
Insulator Material
|
POLYESTER
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .087-.098
|
Mounting Option 2
|
FLOAT MOUNT
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.234 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|