Part Details for 053516-1465 by ITT Interconnect Solutions
Overview of 053516-1465 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1465CS#PBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B | |
ADP1614-650-EVALZ | Analog Devices | Eval Board, 650 kHz Switching | |
LT1465CS#TRPBF | Analog Devices | 2x/4x uP, 1MHz C-Load pAere B |
Price & Stock for 053516-1465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8200 / $39.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.8200 / $39.4200 | Buy Now |