Part Details for 053516-1481 by ITT Interconnect Solutions
Overview of 053516-1481 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-12J12L | Coilcraft Inc | General Purpose Inductor, 0.5uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT | |
148-10A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-10J12L | Coilcraft Inc | General Purpose Inductor, 0.375uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT |
Price & Stock for 053516-1481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$20.7800 / $43.5200 | Buy Now | |
|
Master Electronics | 0 |
|
$20.7800 / $43.5200 | Buy Now |
Part Details for 053516-1481
053516-1481 CAD Models
053516-1481 Part Data Attributes
|
053516-1481
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053516-1481
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |