Part Details for 053GAB120A-105Y by Sensata Technologies
Overview of 053GAB120A-105Y by Sensata Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053GAB120A-105Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1225-ND
|
DigiKey | THERMOSTAT 49DEG C SPST-NC CYL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$13.5375 / $21.7500 | Buy Now |
DISTI #
682-053GAB120A-105Y
|
Mouser Electronics | Thermostats FIXED TEMPERATURE SWITCH RoHS: Compliant | 195 |
|
$13.5300 / $21.1100 | Buy Now |
DISTI #
71191519
|
RS | Low Profile 1/2 IN Fixed Temperature Thermostat Open on rise 120F Close 105F | Sensata - Pressure 053GAB120A-105Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$18.3300 / $22.0800 | Buy Now |
DISTI #
SNS053GAB120A-105Y
|
Heilind Electronics | LOW PROFILE 12 IN FIXED TEMPER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$13.5800 / $16.0800 | Buy Now |
DISTI #
053GAB120A-105Y
|
TTI | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.3900 / $13.6600 | Buy Now |
DISTI #
000000000000800681
|
Sager | Thermostats FIXED TEMPERATURE SWITCH Min Qty: 1 | 430 |
|
$12.6200 / $21.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$13.5800 / $16.0800 | Buy Now |