Part Details for 0555600307 by Molex
Overview of 0555600307 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0555600307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9218CT-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17975 In Stock |
|
$1.6082 / $3.0900 | Buy Now |
DISTI #
0555600307 TR750
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Bulk (Alt: 0555600307 TR750) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0555600307
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0555600307) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.1801 | Buy Now |
DISTI #
26AH0920
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 1186 Partner Stock |
|
$2.2100 / $2.4400 | Buy Now |
DISTI #
MOL55560-0307
|
Heilind Electronics | 0.5 BTB PLG ASSY EMBSTP PKG 3 CKT | Americas - 0 in Stock |
|
$1.8012 | Buy Now |
DISTI #
55560-0307
|
TTI | Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5 mm SMT Dual-Row RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$1.5800 | Buy Now |
DISTI #
0555600307 TR750
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Bulk (Alt: 0555600307 TR750) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0555600307
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0555600307) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.1801 | Buy Now |
DISTI #
26AH0920
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 1186 Partner Stock |
|
$2.2100 / $2.4400 | Buy Now |
Part Details for 0555600307
0555600307 CAD Models
0555600307 Part Data Attributes:
|
0555600307
Molex
Buy Now
Datasheet
|
Compare Parts:
0555600307
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for 0555600307
This table gives cross-reference parts and alternative options found for 0555600307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0555600307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30P3.5-JMCS-G-B-TF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0555600307 vs 30P3.5-JMCS-G-B-TF |
30P6.5-JMCS-G-TF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0555600307 vs 30P6.5-JMCS-G-TF |
30P6.5-JMCS-G-B-TF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0555600307 vs 30P6.5-JMCS-G-B-TF |
K050CPX-30330G-T | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kycon Inc | 0555600307 vs K050CPX-30330G-T |
30P4.0-JMCS-G-TF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0555600307 vs 30P4.0-JMCS-G-TF |
K050BPX-304G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kycon Inc | 0555600307 vs K050BPX-304G |
AXK630235P | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Panasonic Electronic Components | 0555600307 vs AXK630235P |
DF17(2.0)-030DP-0.5V(57) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | 0555600307 vs DF17(2.0)-030DP-0.5V(57) |
30P3.5-JMCS-G-TF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | 0555600307 vs 30P3.5-JMCS-G-TF |
AXK6F30547YG | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Panasonic Electronic Components | 0555600307 vs AXK6F30547YG |