Part Details for 05SSR-32H by JST Manufacturing
Overview of 05SSR-32H by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05SSR-32H
05SSR-32H CAD Models
05SSR-32H Part Data Attributes:
|
05SSR-32H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
05SSR-32H
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 05SSR-32H
This table gives cross-reference parts and alternative options found for 05SSR-32H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05SSR-32H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05ZR-3H-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 05SSR-32H vs 05ZR-3H-P |
MKFL8045-6-1-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Stocko Contact GmbH & Co Kg | 05SSR-32H vs MKFL8045-6-1-505 |
05CK-6H-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 05SSR-32H vs 05CK-6H-P |
05DR-N-E6S-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 05SSR-32H vs 05DR-N-E6S-P |
05NR-E4K(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 05SSR-32H vs 05NR-E4K(LF)(SN) |
XG5S-0501 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | OMRON Corporation | 05SSR-32H vs XG5S-0501 |
351205 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 05SSR-32H vs 351205 |
3516-105 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 05SSR-32H vs 3516-105 |
05HR-6S | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, | JST Manufacturing | 05SSR-32H vs 05HR-6S |
05DR-N-E8E-P | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 05SSR-32H vs 05DR-N-E8E-P |