-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.47UF 500V X7R RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05HV23B474KNM-ND
|
DigiKey | CAP CER 0.47UF 500V X7R RADIAL Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.2860 | Buy Now |
DISTI #
05HV23B474KNM
|
Avnet Americas | SIERRA-KD PRODUCT RADIAL,CONFORMAL,.47UF,500V,X7R,10% - Bulk (Alt: 05HV23B474KNM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-05HV23B474KNM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC .47uF X7R 10% LS=9.52mm RoHS: Compliant | 0 |
|
$115.8400 | Order Now |
DISTI #
05HV23B474KNM
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 500 VDC .47uF X7R 10% LS=9.52mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
05HV23B474KNM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
05HV23B474KNM
KEMET Corporation
CAP CER 0.47UF 500V X7R RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
Length | 11.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | WAFFLE PACK, TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Pitch | 9.53 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |