Part Details for 06019BP100KFU by Kyocera AVX Components
Overview of 06019BP100KFU by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06019BP100KFU
06019BP100KFU CAD Models
06019BP100KFU Part Data Attributes
|
06019BP100KFU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06019BP100KFU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, BP, -/+30ppm/Cel TC, 0.00001uF, 0606
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for 06019BP100KFU
This table gives cross-reference parts and alternative options found for 06019BP100KFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06019BP100KFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06019BP100KFMH | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 06019BP100KFU vs 06019BP100KFMH |
06019BP100KFMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 06019BP100KFU vs 06019BP100KFMM |
06019BP100KFUL | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 06019BP100KFU vs 06019BP100KFUL |
06019BP100KFZ | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 06019BP100KFU vs 06019BP100KFZ |
06019BP100KFML | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 06019BP100KFU vs 06019BP100KFML |
06019BP100KFMC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 06019BP100KFU vs 06019BP100KFMC |
06019BP100KFUH | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 06019BP100KFU vs 06019BP100KFUH |
06019BP100KFM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 06019BP100KFU vs 06019BP100KFM |
06019BP100KFUC | Ceramic Capacitor, Multilayer, Ceramic, 150V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 0606, | Kyocera AVX Components | 06019BP100KFU vs 06019BP100KFUC |