Part Details for 06031A5R6BA79A by Kyocera AVX Components
Overview of 06031A5R6BA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031A5R6BA79A
06031A5R6BA79A CAD Models
06031A5R6BA79A Part Data Attributes
|
06031A5R6BA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031A5R6BA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Manufacturer Series | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SIZE(C0G) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 06031A5R6BA79A
This table gives cross-reference parts and alternative options found for 06031A5R6BA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A5R6BA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN5R6B101C | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | 06031A5R6BA79A vs 0603RN5R6B101C |
BC031A5R6BZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A5R6BA79A vs BC031A5R6BZJ1SA2 |
C0603HQN101-5R6BN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031A5R6BA79A vs C0603HQN101-5R6BN6E |
0603RN5R6B101PRW | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | 06031A5R6BA79A vs 0603RN5R6B101PRW |
0603N5R6B101DT | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | 06031A5R6BA79A vs 0603N5R6B101DT |
GMC10CG5R6B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Cal-Chip Electronics | 06031A5R6BA79A vs GMC10CG5R6B100NTD |
CMC-100/5R6BN0603T13FF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Tecate Group | 06031A5R6BA79A vs CMC-100/5R6BN0603T13FF |
BC031A5R6BZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A5R6BA79A vs BC031A5R6BZB3AA3 |
BC031A5R6BZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A5R6BA79A vs BC031A5R6BZJ3AA2 |
BC031A5R6BZJ1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031A5R6BA79A vs BC031A5R6BZJ1AA0 |