Capacitors
06031A680K4Z4A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of 06031A680K4Z4A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 06031A680K4Z4A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 06031A680K4Z4A by Kyocera AVX Components

06031A680K4Z4A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.86 mm
JESD-609 Code
e3
Length
1.6 mm
Manufacturer Series
0603
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Series
0603(100V,NP0)
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 06031A680K4Z4A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 06031A680K4Z4A

This table gives cross-reference parts and alternative options found for 06031A680K4Z4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031A680K4Z4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP031A680KQU2A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A680K4Z4A vs AP031A680KQU2A
BC031A680KZB1AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A680K4Z4A vs BC031A680KZB1AA2
0603N680K101VT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP Knowles Capacitors 06031A680K4Z4A vs 0603N680K101VT
BC031A680KZB1SA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A680K4Z4A vs BC031A680KZB1SA3
0603N680K101S Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, Knowles Capacitors 06031A680K4Z4A vs 0603N680K101S
BC031A680KZB9AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP Kyocera AVX Components 06031A680K4Z4A vs BC031A680KZB9AA0
06031U680K4T4A Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603 Kyocera AVX Components 06031A680K4Z4A vs 06031U680K4T4A
0603RN680K101NGT Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, Knowles Capacitors 06031A680K4Z4A vs 0603RN680K101NGT
CE0603A-680-K101GT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, RCD Components Inc 06031A680K4Z4A vs CE0603A-680-K101GT
AU031A680KAG4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, Kyocera AVX Components 06031A680K4Z4A vs AU031A680KAG4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 06031A680K4Z4A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 06031A680K4Z4A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 06031A680K4Z4A would you like to use for your alert(s)?
  • Please alert me when 06031A680K4Z4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 06031A680K4Z4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 06031A680K4Z4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 06031A680K4Z4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 06031A680K4Z4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 06031A680K4Z4A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: