Part Details for 06031C222KAJ2A by Kyocera AVX Components
Overview of 06031C222KAJ2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 06031C222KAJ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06031C222KAJ2A-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
06031C222KAJ2A
|
Avnet Americas | Cap MLCC SMD 0603 100V X7R 2200pF ±10% Commercial 7"T/R - Tape and Reel (Alt: 06031C222KAJ2A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 06031C222KAJ2A
06031C222KAJ2A CAD Models
06031C222KAJ2A Part Data Attributes
|
06031C222KAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031C222KAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 06031C222KAJ2A
This table gives cross-reference parts and alternative options found for 06031C222KAJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031C222KAJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603X7R222K3NT66 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C222KAJ2A vs SR0603X7R222K3NT66 |
060331000222KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 06031C222KAJ2A vs 060331000222KXR |
SR0603X7R222K3NT65 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C222KAJ2A vs SR0603X7R222K3NT65 |
GRM39X7R222K100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 06031C222KAJ2A vs GRM39X7R222K100AQ |
1-1676872-7 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | 06031C222KAJ2A vs 1-1676872-7 |
SR0603X7R222K3NT6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C222KAJ2A vs SR0603X7R222K3NT6B |
SR0603X7R222K3NT6A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C222KAJ2A vs SR0603X7R222K3NT6A |
GRM39X7R222K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 06031C222KAJ2A vs GRM39X7R222K100BB |
SR0603X7R222K3NT64 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Presidio Components Inc | 06031C222KAJ2A vs SR0603X7R222K3NT64 |
GRM39X7R222K100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 06031C222KAJ2A vs GRM39X7R222K100BJ |