Part Details for 06031U470F4T2A by Kyocera AVX Components
Overview of 06031U470F4T2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031U470F4T2A
06031U470F4T2A CAD Models
06031U470F4T2A Part Data Attributes:
|
06031U470F4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U470F4T2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06031U470F4T2A
This table gives cross-reference parts and alternative options found for 06031U470F4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U470F4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N470F101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U470F4T2A vs 0603N470F101VHT |
KAM15ACG2A470FT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470F4T2A vs KAM15ACG2A470FT |
C0603HQN101-470FN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031U470F4T2A vs C0603HQN101-470FN6E |
KGQ15ACG2A470FM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470F4T2A vs KGQ15ACG2A470FM |
06031A470FA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U470F4T2A vs 06031A470FA77A |
06031U470F4T9A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603 | Kyocera AVX Components | 06031U470F4T2A vs 06031U470F4T9A |
GMC10CG470F100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603, | Cal-Chip Electronics | 06031U470F4T2A vs GMC10CG470F100NTD |
C0603HQN101-470FN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 06031U470F4T2A vs C0603HQN101-470FN6P |
0603N470F101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U470F4T2A vs 0603N470F101SHT |
06031U470F4T4A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0603 | Kyocera AVX Components | 06031U470F4T2A vs 06031U470F4T4A |