Part Details for 06031U820J4T4A by Kyocera AVX Components
Overview of 06031U820J4T4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031U820J4T4A
06031U820J4T4A CAD Models
06031U820J4T4A Part Data Attributes
|
06031U820J4T4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U820J4T4A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06031U820J4T4A
This table gives cross-reference parts and alternative options found for 06031U820J4T4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U820J4T4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ031A820JGT6A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U820J4T4A vs MQ031A820JGT6A |
VJ0603A820JNBAO5G | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000082 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 06031U820J4T4A vs VJ0603A820JNBAO5G |
GMT10CG820J100NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 06031U820J4T4A vs GMT10CG820J100NT-15 |
0603N820J101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U820J4T4A vs 0603N820J101VT |
BC031A820JZT9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U820J4T4A vs BC031A820JZT9SA1 |
VJ0603A820JXBAP68 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000082 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 06031U820J4T4A vs VJ0603A820JXBAP68 |
BC031A820JZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U820J4T4A vs BC031A820JZB9AA0 |
0603N820J101NH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | Knowles Capacitors | 06031U820J4T4A vs 0603N820J101NH |
BC031A820JZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U820J4T4A vs BC031A820JZJ1AA2 |
CE0603A-820-J101GTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | RCD Components Inc | 06031U820J4T4A vs CE0603A-820-J101GTS |