Part Details for 06031U910F4T9A by Kyocera AVX Components
Overview of 06031U910F4T9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 06031U910F4T9A
06031U910F4T9A CAD Models
06031U910F4T9A Part Data Attributes
|
06031U910F4T9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
06031U910F4T9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for 06031U910F4T9A
This table gives cross-reference parts and alternative options found for 06031U910F4T9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 06031U910F4T9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N910F101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U910F4T9A vs 0603N910F101ST |
0603N910F101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U910F4T9A vs 0603N910F101SHT |
LD031U910FAB9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U910F4T9A vs LD031U910FAB9A |
VJ0603D910FNBAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603, | Vishay Intertechnologies | 06031U910F4T9A vs VJ0603D910FNBAJ |
0603N910F101VHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U910F4T9A vs 0603N910F101VHT |
0603N910F101VT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 06031U910F4T9A vs 0603N910F101VT |
KGQ15ACG2A910FT | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 06031U910F4T9A vs KGQ15ACG2A910FT |
06031U910F4T4A | Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.000091uF, 0603 | Kyocera AVX Components | 06031U910F4T9A vs 06031U910F4T4A |